Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-PS100-6-CER2PIN
Manufacturer Part #:

PS100-6-CER2PIN

Manufacturer:

Description:
Photodiodes Low Dark Current 10x10mm Area
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Photodiodes
RoHS: No
Product: PIN Photodiodes
Reverse Voltage: 50 V
Peak Wavelength: 850 nm
Rise Time: 50 ns
Half Intensity Angle Degrees: 120 deg
Package / Case: CERpin
Series: PIN Series 6
Brand: First Sensor
Dark Current: 0.5 nA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Noise Equivalent Power - NEP: 3E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.64 A/W
Factory Pack Quantity: 25
Part # Aliases: 03-162
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.38
  5: $66.70
  10: $60.29
  25: $51.39
  50: $47.50
  100: $43.54
  250: $41.80
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $27.54
TCJE106M063R0100
Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ...
AVX
1: $8.69
ATTINY85V-10SU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.42
VJ1206Y103KXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay / Vitramon
1: $0.81
1-1718806-1
Automotive Connectors 5P Mconn 1.2LL Recpt Hsg Cod ...
TE Connectivity
1: $4.42
R463R447000M2M
Film Capacitors 300volts 4.7uF 20%
Kemet
1: $3.06
XFL4020-222MEB
Fixed Inductors Power Inductor 2.2 uH 20 % 8 A
Coilcraft
0: $0.00
BLM31PG601SN1L
EMI Filter Beads, Chips & Arrays 1206 600 OHMS
Murata Electronics
1: $0.32
BNX016-01
EMI Network Filter 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.24
25LC1024-E/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.60
AD1580BRTZ-REEL7
Voltage References 12V MICROPOWER REF IC
Analog Devices
1: $2.01
ADE7913ARIZ
Analog to Digital Converters - ADC Sigma Delta ADC ...
Analog Devices
1: $11.30
3659/20-100
Flat Cables .050" 20C 28 AWG RND BLACK STRANDED JC ...
3M Electronic Solutions Division
1: $140.85
0452003.MRL
Surface Mount Fuses 125V 3A
Littelfuse
1: $1.49
0452001.MRL
Surface Mount Fuses 125V 1A
Littelfuse
1: $1.49
0452.500MRL
Surface Mount Fuses 125V SB NANO2 .500A
Littelfuse
1: $1.49
MCP6L02T-E/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP ...
Microchip Technology
1: $0.37
SST25VF016B-75-4I-QAF
Flash 16M (2Mx8) 75MHz Industrial Temp
Microchip Technology
1: $1.48
132102
RF Connectors / Coaxial Connectors SMA STRAIGHT PL ...
Amphenol Connex
1: $4.04
AD8061ARTZ-REEL7
High Speed Operational Amplifiers 300MHz RR SGL
Analog Devices
1: $2.09


This product is also available in:
121159121 146259450 179002910 115506145 195346910