|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
718-PS0.25-7-TO52
Manufacturer Part #:

PS0.25-7-TO52

Manufacturer:

Description:
Photodiodes Low Capacitance 0.50 x 0.50mm Area
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: PIN Photodiodes
Package / Case: TO-52
Mounting Style: Through Hole
Peak Wavelength: 850 nm
Dark Current: 0.1 nA
Vr - Reverse Voltage: 50 V
Rise Time: 30 ns
Half Intensity Angle Degrees: 119 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: PIN Series 7
Brand: First Sensor
Noise Equivalent Power - NEP: 1E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.65 A/W
Factory Pack Quantity: 50
Part # Aliases: 03-081 PS0.25-7-TO-S1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCT2075GVX Board Mount Temperature Sensors 1,232
GRJ21BR71H105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,888
FT232RL-REEL USB Interface IC 130,358
DAC8551IADGKT Digital to Analog Converters - DAC 2,818
AD7683BRMZRL7 Analog to Digital Converters - ADC 926
1N5711 Schottky Diodes & Rectifiers 18,762
PIC24FJ64GA002-I/ML 16-bit Microcontrollers - MCU 1,755
GRM2165C2A471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,489
09150006103 Heavy Duty Power Connectors 4,461
70553-0004 Headers & Wire Housings 1,581
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.22
10:
$17.57
25:
$12.30
50:
$10.25
100:
$9.46
250:
$8.54
500:
$8.20
$7.99

To add to a project, please Log In.

121159121 195346910 179002910 146259450 115506145