Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

PR80-7-SM

Manufacturer:

Description: Photodiodes Low Capacitance 8X10mm Area
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 0.4 nA
Peak Wavelength: 850 nm
Rise Time: 50 ns
Half Intensity Angle Degrees: 120 deg
Package / Case: SMD-10
Dark Current: 0.4 nA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Noise Equivalent Power - NEP: 2.4E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.65 A/W
Factory Pack Quantity: 10
Part # Aliases: 01-010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001