Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-PR33-2-TO8
Manufacturer Part #:

PR33-2-TO8

Manufacturer:

Description: Photodiodes UV/Blue enhanced 5.5x6.1mm Area
Silverlight Page 192, Mouser Enhanced Catalog
PDF Page 192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 2 nA
Peak Wavelength: 340 nm
Rise Time: 0.6 us
Half Intensity Angle Degrees: 82 deg
Package / Case: TO-8-3
Dark Current: 2 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 2E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.17 A/W
Factory Pack Quantity: 25
Part # Aliases: 03-085
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.63
  5: $48.88
  10: $44.56
  50: $40.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
84512-102LF
Board to Board & Mezzanine Connectors 100POS PLUG ...
FCI
1: $18.00
B82793S513N201
Common Mode Filters / Chokes DATA LINE-CHOKE 2.51u ...
EPCOS
1: $3.35
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
PC10-2-TO5
Photodiodes UV/Blue enhanced 3.57mm Dia Area
Pacific Silicon Sensor
1: $39.88
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
NTE1215MC
DC/DC Converters 12Vin 15Vout 66mA Isolated 1W SMT
Murata Power Solutions
1: $7.95
DRV101T
Motor / Motion / Ignition Controllers & Drivers PW ...
Texas Instruments
1: $11.70
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
ADS8341E
Analog to Digital Converters - ADC 16-Bit 4-Ch Ser ...
Texas Instruments
1: $17.60
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.45
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
ADS4222IRGCT
Analog to Digital Converters - ADC 12B 65MSPS Dual ...
Texas Instruments
1: $23.50
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20


This product is also available in:
151682008 150426793