Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-PC50-7-TO8
Manufacturer Part #:

PC50-7-TO8

Manufacturer:

Description: Photodiodes Low Capacitance 7.98mm Dia Area
Silverlight Page 192, Mouser Enhanced Catalog
PDF Page 192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 0.5 nA
Peak Wavelength: 850 nm
Rise Time: 55 ns
Half Intensity Angle Degrees: 76 deg
Package / Case: TO-8-6
Dark Current: 0.5 nA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 3E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.65 A/W
Factory Pack Quantity: 25
Part # Aliases: 03-116
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.30
  5: $45.60
  10: $41.91
  50: $36.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112404
RF Connectors BNC ST PCB JACK 50 OHM TF-4 POST
Amphenol Connex
1: $1.88
66506-119LF
Headers & Wire Housings 4-WALL HDR 2X5 POS
FCI
1: $1.09
66900-220LF
Headers & Wire Housings 2X10 POS RCPT
FCI
1: $2.39
66900-210LF
Headers & Wire Housings DUAL POL 30 AU WITH STRAIN ...
FCI
1: $1.60
3302/40-CUT-LENGTH
Flat Cables .050 40 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $1.59
66900-240LF
Headers & Wire Housings 2X20 POS RCPT
FCI
1: $2.97
3302/20-CUT-LENGTH
Flat Cables .050 20 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.76
21039-0255
FFC / FPC Jumper Cables 6" JUMPER 10 CIRCUIT
Molex
1: $3.23
CRCW0402200RFKED
Thick Film Resistors - SMD 1/16watt 200ohms 1%
Vishay/Dale
1: $0.33
FP301-1-48"-White-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1, 48 ...
3M Electronic Specialty
1: $4.17
5697-48
RF Cable Assemblies BNC ML 50OHM CBL 48" BU-5050-B ...
Pomona Electronics
1: $13.52


This product is also available in:
151682008 150426793