Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-PC5-6-TO5
Manufacturer Part #:

PC5-6-TO5

Manufacturer:

Description: Photodiodes Low Dark Current 2.52mm Dia Area
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 0.1 nA
Peak Wavelength: 850 nm
Rise Time: 13 ns
Half Intensity Angle Degrees: 81 deg
Package / Case: TO-5
Series: PIN Series 6
Brand: First Sensor
Dark Current: 0.1 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 1.5E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.64 A/W
Factory Pack Quantity: 50
Part # Aliases: 03-152 501214
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 107 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.99
  5: $27.99
  10: $25.19
  25: $21.00
  50: $19.38
  100: $17.50
  250: $16.80
  500: $16.36
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
LR03XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.35
BNX022-01L
EMI Network Filter 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $4.53
MAX2870ETJ+
Phase Locked Loops - PLL PLL/VCO
Maxim Integrated
1: $12.08
USB2513BI-AEZG
USB Interface IC USB2.0 HIGH SPEED 3-Port Hub Cont ...
Microchip Technology
1: $3.70
FC-12M 32.7680KA-A3
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
Epson Timing
1: $1.84
XFL4020-222MEB
Fixed Inductors Power Inductor 2.2 uH 20 % 8 A
Coilcraft
0: $0.00
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $2.65
66598-9
Pin & Socket Connectors SKT 18-14 BR/SN SIG Reel o ...
TE Connectivity / AMP
4000: $0.25
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
MET-46
Transformers Audio & Signal 600 Pri./600 Sec.
Tamura
1: $11.37
STP10P6F6
MOSFET P-Ch 60V 0.15Ohm 10A pwr MOSFET
STMicroelectronics
1: $1.56
STL8N80K5
MOSFET N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec
STMicroelectronics
1: $3.02
STD26P3LLH6
MOSFET P-CH 30V 0.024Ohm 12A STripFET VI
STMicroelectronics
1: $0.82
170221-1
Automotive Connectors .5-2.27MM MIC TAB CONT.
TE Connectivity / AMP
1: $0.14
09185166813
Headers & Wire Housings 16P FEMAL IDC W/ STRAIN RE ...
HARTING
1: $1.98
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.15
LM285Z/NOPB
Voltage References Adj Micropwr Vtg Ref
Texas Instruments
1: $0.96
TCA9509DGKR
Interface - Signal Buffers, Repeaters Lvl Translat ...
Texas Instruments
1: $1.59
C052K102K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.81


This product is also available in:
121159121 146259450 115506145 195346910