Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-PC10-2-TO5
Manufacturer Part #:

PC10-2-TO5

Manufacturer:

Description: Photodiodes UV/Blue enhanced 3.57mm Dia Area
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Photodiodes
Reverse Voltage: 50 V
Peak Wavelength: 340 nm
Rise Time: 0.3 us
Half Intensity Angle Degrees: 64 deg
Package / Case: TO-5
Dark Current: 1 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 1.6E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.42 A/W
Factory Pack Quantity: 50
Part # Aliases: 500041
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
483 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.88
  5: $36.90
  10: $33.90
  50: $29.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLCTW-A0-0000-00C3ABB02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $11.77
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
DS3231S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.34
RJ11F71N
Ethernet & Telecom Connectors Female RJ11 Jam Nut ...
Amphenol PCD
1: $86.26
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
74HC4067DB,118
Multiplexer Switch ICs 16-CHANNEL ANALOG
NXP Semiconductors
1: $0.70
TPS61097-33DBVR
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $1.82
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
501568-0207
Headers & Wire Housings 1.0 WtB 2Ckt R/AWaferAssyE ...
Molex
1: $0.80
B45196H6106M309
Tantalum Capacitors - Solid SMD 35volts 10uF 20%
Kemet
1: $0.72
70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex
1: $0.74
MC102825005JE
Thick Film Resistors - SMD 50M ohms 5%
Ohmite
1: $5.25
PC5-2-TO5
Photodiodes UV/Blue enhanced 2.52mm Dia Area
Pacific Silicon Sensor
1: $34.04
PR33-2-TO8
Photodiodes UV/Blue enhanced 5.5x6.1mm Area
Pacific Silicon Sensor
1: $54.63


This product is also available in:
151682008 150426793