Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-DL100-7-PCBA3
Manufacturer Part #:

DL100-7-PCBA3

Manufacturer:

Description: Position Sensor Modules duall pos sensing w/preamp circuitry
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Position Sensor Modules
RoHS: No
Maximum Operating Temperature: + 70 C
Packaging: Bulk
Factory Pack Quantity: 10
Type: Dual Axis Position Sensing Diode
Part # Aliases: 500744
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $847.87
  5: $768.41
  10: $720.93
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
GS120A24-R7B
Plug-In AC Adapters 120W 24V 5A 3pole AC inlet W/P ...
Mean Well
1: $68.01
172-12
High Frequency / RF Relays 12V DC-1GHz .15W
Teledyne Relays
1: $29.11
FAN6863WLTY
Primary & Secondary Side PWM Controllers Hi-Integr ...
Fairchild Semiconductor
1: $1.24
ATTINY4313-SU
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.40
BPW96B
Phototransistors NPN Phototransistor 70V 150mW 850 ...
Vishay Semiconductors
1: $0.54
39-29-3026
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.60
PKLCS1212E2400-R1
Speakers & Transducers Piezo 12X12mm 2.4 KHz Sound ...
Murata Electronics
1: $1.64
SI4368DY-T1-E3
MOSFET 30 Volt 25 Amp 3.5W
Vishay/Siliconix
1: $1.82
G6K-2G-TR DC5
Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT ...
Omron Electronics
1: $3.31
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
NE8FDV-Y110
Ethernet & Telecom Connectors IDC 110 PUNCH D MNT.
Neutrik
1: $10.24
MAX11629EEE+
Analog to Digital Converters - ADC 12-Bit 8Ch 300k ...
Maxim Integrated
1: $6.10
CS5361-KSZ
Audio A/D Converter ICs 24-Bit 114dB 192kHz Multi- ...
Cirrus Logic
1: $8.15
TAP476M016SCS
Tantalum Capacitors - Solid Leaded 47uF 16V F CASE
AVX
1: $7.75
ECO-S1EA682CA
Aluminum Electrolytic Capacitors - Snap In 6800UF ...
Panasonic Electronic Components
1: $2.56
A165E-S-02
Control Switches DPST-NC RED 24V 30mm IP65
Omron Industrial
1: $58.46
DL100-7CER-SMD
Photodiodes Dual Axis Position Sensor 10x10mm Area
Pacific Silicon Sensor
1: $194.01

000000001