Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-AD500-9-TO52-S1
Manufacturer Part #:

AD500-9-TO52-S1

Manufacturer:

Description: Photodiodes AD500-9-TO52-S1 200-240V
Silverlight Page 192, Mouser Enhanced Catalog
PDF Page 192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Avalanche Photodiodes
Reverse Voltage: 160 V
Maximum Dark Current: 5 nA
Peak Wavelength: 905 nm
Rise Time: 550 ps
Half Intensity Angle Degrees: 108 deg
Package / Case: TO-52-S1
Dark Current: 0.5 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 2E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 1 uA
Power Dissipation: 100 mW
Responsivity: 60 A/W
Factory Pack Quantity: 50
Part # Aliases: 50003102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.34
  5: $63.83
  10: $58.20
  50: $52.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24BZ7SIT-001
Zigbee / 802.15.4 Modules Xbee-PRO ZB RPSMA 63mW 2 ...
Digi International
1: $29.00
XB24-Z7WIT-003
Zigbee / 802.15.4 Modules Xbee ZB Wire Ant Router ...
Digi International
1: $17.00
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
FX446S-504FS-C0
LED Lighting Modules RGB-CW 50 Degrees Architectur ...
Illumitex
1: $19.80
SN74AUP2G08DCUR
Logic Gates Low-Pwr Dual 2-Inp Pos-AND Gate
Texas Instruments
1: $0.40
SCHA5B0200
Memory Card Connectors microSD Rev Mount Push-push ...
ALPS
1: $1.48
TPS65217BRSLT
PMIC Solutions Sgl Chip Pwr Sol
Texas Instruments
1: $9.00
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
52271-3079
FFC & FPC Connectors RA SMT ZIF BOTTOM 30 FFC/FPC
Molex
1: $2.59
BPX 48
Photodiodes PHOTODIODE (differential) DIL
OSRAM Opto Semiconductors
1: $12.65
21039-0475
FFC / FPC Jumper Cables 6" JUMPER 30 CIRCUIT
Molex
1: $4.01
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
51047-0400
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.16
FX2-40S-1.27SV(71)
Board to Board & Mezzanine Connectors RCP 40 POS 1 ...
Hirose Connector
1: $5.43
OPA350PA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.72
MAX3223EIDB
RS-232 Interface IC 3-5V MultiCh Line Driver/Recei ...
Texas Instruments
1: $2.97


This product is also available in:
151682008 150426793