Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-AD500-9-400M-TO5
Manufacturer Part #:

AD500-9-400M-TO5

Manufacturer:

Description: Photodiodes Si APD Enhanced for 905nm 500um Area
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: No
Product: Avalanche Photodiodes
Reverse Voltage: 160 V
Maximum Dark Current: 5 nA
Peak Wavelength: 905 nm
Rise Time: 550 ps
Half Intensity Angle Degrees: 113 deg
Package / Case: TO-5
Dark Current: 0.5 nA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 2E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 100 nA
Power Dissipation: 360 mW
Responsivity: 60 A/W
Factory Pack Quantity: 20
Part # Aliases: 500490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 15
Multiples: 1
Pricing (USD)
  15: $151.14
  50: $138.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
STR911FAM44X6
ARM Microcontrollers - MCU 512 + 32 MCU 96RAM USB ...
STMicroelectronics
1: $14.26
MS3112E12-10P
Circular MIL Spec Connector 10P #20 PIN CONTACTS
Amphenol Industrial
1: $13.59
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
BQ27520YZFT-G1
Battery Management Sys-Side Impedance Track Fuel G ...
Texas Instruments
1: $3.93
DS1023S-100+
Delay Lines / Timing Elements Programmable 8-Bit 1 ...
Maxim Integrated
1: $20.87
MAX3097EEEE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $13.83
SL1003A090R
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $1.79
SN74ABT16374ADGGR
Flip Flops Tri-State 16bit
Texas Instruments
1: $1.57
TPS76328DBVT
Low Dropout Regulators - LDO 2.8V 150mA LDO
Texas Instruments
1: $0.93
NMT0572SC
DC/DC Converters 3W 5V - -24/-48/-72V Triple Outpu ...
Murata Power Solutions
1: $14.45
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
HCPL-0600-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.98
AD500-1.3G-TO5
Photodiodes High Speed Si APD w/1.3Ghz Amplifier
Pacific Silicon Sensor
15: $149.48
HS16-1N-RO
Rotary Switches 12AMP 1P 2-11 POS
NKK Switches
1: $19.42
BSM35GD120DN2E3224
IGBT Modules N-CH 1.2KV 50A
Infineon Technologies
1: $128.45


This product is also available in:
151682008 150426793