Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-AD230-8-S1
Manufacturer Part #:

AD230-8-S1

Manufacturer:

Description: Photodiodes AD230-8-S1 120-160V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: Avalanche Photodiodes
Reverse Voltage: 80 V
Maximum Dark Current: 1.5 nA
Peak Wavelength: 800 nm
Rise Time: 180 ps
Half Intensity Angle Degrees: 113 deg
Package / Case: TO-52-S1
Dark Current: 0.3 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 1E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 1 uA
Power Dissipation: 100 mW
Responsivity: 50 A/W
Factory Pack Quantity: 50
Part # Aliases: 50001902
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.97
  5: $62.61
  10: $57.08
  50: $52.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $34.86
MAX491CPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $45.26
FX446S-504FS-C0
LED Lighting Modules RGB-CW 50 Degrees Architectur ...
Illumitex
1: $19.80
IS61WV51216BLL-10TLI
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
ISSI
1: $14.64
LMH6552MA/NOPB
Differential Amplifiers 1.5 GHz Fully Differential ...
Texas Instruments
1: $8.32
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
132217
RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER
Amphenol Connex
1: $12.22
NMT0572SC
DC/DC Converters 3W 5V - -24/-48/-72V Triple Outpu ...
Murata Power Solutions
1: $14.45
AA115C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.68
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.43
PS0.25-5-TO52-S1
Photodiodes High Speed Epitaxial .5x.5mm Active Ar ...
Pacific Silicon Sensor
1: $14.28
AD500-1.3G-TO5
Photodiodes High Speed Si APD w/1.3Ghz Amplifier
Pacific Silicon Sensor
9: $164.01
PS0.25-7-TO52
Photodiodes Low Capacitance 0.50 x 0.50mm Area
Pacific Silicon Sensor
1: $12.30
VJ1206Y104MXCMT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .10uF ...
Vishay/Vitramon
1: $0.20
AD500-8-S1
Photodiodes AD500-8-S1 120-160V
Pacific Silicon Sensor
6: $70.40


This product is also available in:
150426793 151682008