Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-AD230-2.3G-TO5
Manufacturer Part #:

AD230-2.3G-TO5

Manufacturer:

Description: Photodiodes High Speed Si APD w/2.3Ghz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Avalanche Photodiodes
Reverse Voltage: 200 V
Maximum Dark Current: 1.5 nA
Peak Wavelength: 800 nm
Rise Time: 180 ps
Half Intensity Angle Degrees: 116 deg
Package / Case: TO-5
Dark Current: 0.3 nA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 1E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 1 uA
Power Dissipation: 360 mW
Responsivity: 50 A/W
Factory Pack Quantity: 10
Part # Aliases: 500002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.26
  5: $165.76
  10: $151.14
  50: $138.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
31-315-RFX
RF Connectors SRT CRMP PLG 174 316
Amphenol RF
1: $1.93
2249-C-24
RF Cable Assemblies BNC MALE
Pomona Electronics
1: $16.91
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
132117
RF Connectors SMA ST JACK 316/174 GOLD
Amphenol Connex
1: $3.75
47-10090
Crimpers CRIMP TOOL W/DIE RG8/11/N SERIES
Amphenol Connex
1: $72.67
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
WSLP0805R0500FEA
Current Sense Resistors - SMD 1/2Watt 0.05Ohm 1%
Vishay/Dale
1: $0.81
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
ACPL-064L-060E
High Speed Optocouplers Optocouplers 10MBd
Avago Technologies
1: $3.55
TR3B225K035C2500
Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% ...
Vishay/Sprague
1: $1.17
06035C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.10
5156-2
Cable Boots STRAIN RELIEF BOOT
Pomona Electronics
1: $1.01
3782-36-6
Test Leads 36" W/BAN PLUG BLU
Pomona Electronics
1: $6.55
AD500-1.3G-TO5
Photodiodes High Speed Si APD w/1.3Ghz Amplifier
Pacific Silicon Sensor
15: $149.48


This product is also available in:
150426793 151682008