Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
616-89384-510-1129
Manufacturer Part #:

89384-510-1129 BONE (SODF6040-1.7 Kit).

Manufacturer:

Description: Enclosures, Boxes, & Cases 7.5x4x1.75 W/TABS BONE OUTDOOR ENCL
PDF Data Sheet
 
Share |
Manufacturer: PacTec
RoHS: RoHS Compliant Details
Product: Outdoor Enclosures
IP Rating: IP 65
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Outdoor enclosures
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.24
  10: $10.68
  25: $10.17
  50: $9.61
  100: $7.24
  250: $6.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
1431678
Cable Assemblies SAC4P2 0PVC/M12FS BL 4-POLE FEMAL ...
Phoenix Contact
1: $7.33
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.14
DLP-RF2-Z-G
Zigbee / 802.15.4 Modules TTL SERIAL INTERFACE MOD ...
DLP Design
1: $35.00
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
BAT754S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V 200MA
NXP Semiconductors
1: $0.10
3364W-1-103E
Trimmer Resistors - SMD 10Kohms 25% 4mm Square
Bourns
1: $1.04
1551KTBU
Enclosures, Boxes, & Cases 3.15 x 1.58 x 0.79 Tran ...
Hammond Manufacturing
1: $2.60
EEE-FC1H330P
Aluminum Electrolytic Capacitors - SMD 33UF 50V EL ...
Panasonic Electronic Components
1: $0.61
SN74AC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.52
ABM3B-14.7456MHZ-10-1-U-T
Crystals +/-10PPM 14.7456MHZ 10pF Fundamental
ABRACON
1: $1.20
796642-4
Pluggable Terminal Blocks HEADER 4POS VERT 5MM
TE Connectivity / AMP
1: $0.84
796640-4
Pluggable Terminal Blocks 5.0MM RA PLUG 4P
TE Connectivity / AMP
1: $3.40
796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19
TPSA476K006R0800
Tantalum Capacitors - Solid SMD 47UF 6V 10%
AVX
1: $0.94
28340
RFID Transponders RFID Reader USB
Parallax
1: $42.99
CCF072K20GKE36
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.09
ZFSM-201-1
Zigbee / 802.15.4 Modules Freestar Pro Module 100m ...
CEL
1960: $23.14

198091373 153879077 118502969