|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
616-82365-510-332
Manufacturer Part #:

82365-510-332 OD-45 GRAY

Manufacturer:

Description:
Enclosures, Boxes, & Cases 5.1 x 3.1 x 1.5" KIT GRAY
Mouser Online Catalog Page 2,836, Mouser Online Catalog
PDF Page 2,836, PDF Catalog Page
82365-510-332 OD-45 GRAY Datasheet 82365-510-332 OD-45 GRAY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: PacTec
Product: Kits
Length: 172.72 mm
Width: 88.9 mm
Height: 38.1 mm
IP Rating: IP65
Color: Gray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BX0023 9V Battery Snaps & Contacts 2,037
GRM21BR71C105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,552
MC9S12C64CFAE 16-bit Microcontrollers - MCU 1,521
3FD-316 Power Transformers 1,448
8401 Standoffs & Spacers 16,465
OPA846IDBVT High Speed Operational Amplifiers 673
OPA2846ID High Speed Operational Amplifiers 215
POW-2742P-C3310-B-R Microphones 55
71894-510-000 LH64-130 Black Kit Enclosures, Boxes, & Cases 407
MAX5354CPA+ Digital to Analog Converters - DAC 120
Real Time Availability
Stock:
536 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.44
10:
$29.98
25:
$28.38
50:
$27.07
100:
$16.63
250:
$13.90
500:
$9.18

To add to a project, please Log In.

153879077 118502969 198091373 133639882