Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
616-75815-510-000
Manufacturer Part #:

75815-510-000 LH43-200 Black Kit

Manufacturer:

Description: Enclosures, Boxes, & Cases 3.1X4.5X1.7 Black
Silverlight Page 2,785, Mouser Enhanced Catalog
PDF Page 2,785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 3.1 in
Outside Width: 4.5 in
Outside Height: 1.7 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
203 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.47
  10: $6.15
  25: $5.84
  50: $5.56
  100: $4.88
  250: $4.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
OPA2333AIDR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $3.37
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
173-21102-E
AC Power Cords 2 COND 6' BLACK
Kobiconn
1: $4.04
B72220S0271K101
Varistors 275volts 8000A
EPCOS
1: $1.02
4300.0099
AC Power Entry Modules SNAP-IN PCB 2-PIN
Schurter
1: $0.98
MF-R040-0-99
Resettable Fuses .4A 60V
Bourns
1: $0.46
3006P-1-502LF
Trimmer Resistors - Through Hole 5K 3/4" 10% Seale ...
Bourns
1: $1.47
75054-510-000 LH43-100 Black Kit
Enclosures, Boxes, & Cases 3.1X4.5X1.2 BLACK
PacTec
1: $5.88
159-2205
Terminals FM DIS RD .205 22-16
Kobiconn
1: $0.15
270-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.15
L78M09CV
Linear Regulators - Standard 9.0V 0.5A Positive
STMicroelectronics
1: $0.69
REA0R1M2ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 100V 0.1 ...
Lelon
1: $0.06
1174
Cable Mounting & Accessories SR 5W-1
Heyco
1: $0.18

198091373 118502969