|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
616-74216-510-000
Manufacturer Part #:

74216-510-000 LH57-130 Black Kit

Manufacturer:

Description:
Enclosures, Boxes, & Cases 5.5W X 7.25L X 1.5H Black
Mouser Online Catalog Page 2,836, Mouser Online Catalog
PDF Page 2,836, PDF Catalog Page
74216-510-000 LH57-130 Black Kit Datasheet 74216-510-000 LH57-130 Black Kit Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: PacTec
Material: Plastic (ABS)
Product: Enclosures
Length: 182.88 mm
Width: 139.7 mm
Height: 38.1 mm
Color: Black
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F876A-I/SP 8-bit Microcontrollers - MCU 1,810
MMBT2222A Bipolar Transistors - BJT 70,526
EEU-FC1E471 Aluminum Electrolytic Capacitors - Leaded 14,789
577102B00000G Heat Sinks 23,895
LTST-C150TBKT Standard LEDs - SMD 35,585
08-50-0106 Headers & Wire Housings 96,615
BDW94C Darlington Transistors 3,168
26-60-5080 Headers & Wire Housings 1,419
09-50-7081 Headers & Wire Housings 3,136
CRCW120680K6FKEA Thick Film Resistors - SMD 12,724
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.74
10:
$10.16
25:
$9.69
50:
$9.16

To add to a project, please Log In.

118502969 133639882 198091373