Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
616-73094-510-000
Manufacturer Part #:

73094-510-000 CNM-0407 Black

Manufacturer:

Description: Enclosures, Boxes, & Cases DB-9 R/A TO RJ11/45
PDF Data Sheet
 
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 3.234 in
Outside Width: 1.7 in
Outside Height: 0.8 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: To House Your Connectors
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 410 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $2.00
  25: $1.90
  50: $1.80
  100: $1.68
  250: $1.44
  500: $1.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCF8885TS/1,118
Proximity Sensors Capacitive 8-channel proximity s ...
NXP Semiconductors
1: $2.50
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
XP3002000-01R
Networking Modules XPort AR Module
Lantronix
1: $64.75
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
TAJB106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.13
AT402A
Switch Accessories SPLASH BOOT FULL BLK
NKK Switches
1: $3.01
74609-510-000 CNS-0004 BLACK
Enclosures, Boxes, & Cases DB-9 R/A TO BLANK
PacTec
1: $1.95
69313-510-000 JM-22 Black Kit
Enclosures, Boxes, & Cases KIT 2.4X2.27X1.0
PacTec
1: $2.13
LP3981IMM-3.3/NOPB
Low Dropout Regulators - LDO 300Ma CMOS LDO Reg
Texas Instruments
1: $0.68
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ222X
Thick Film Resistors - SMD 0402 2.2Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
S302-RO
Toggle Switches SPDT ON-NONE-ON
NKK Switches
1: $4.71
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
0098.0078
Mounting Hardware INSULATION COVER GSF
Schurter
1: $0.67
MPX5700AS
Board Mount Pressure / Force Sensors INTEGRATED PR ...
Freescale Semiconductor
1: $18.20

198091373 118502969