Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
616-71921-510-000
Manufacturer Part #:

71921-510-000 CM6-150 Black Kit

Manufacturer:

Description: Enclosures, Boxes, & Cases 6.2X6.1X1.7 Black
Silverlight Page 2,785, Mouser Enhanced Catalog
PDF Page 2,785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 6.2 in
Outside Width: 6.1 in
Outside Height: 1.7 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.35
  10: $11.75
  25: $11.14
  50: $10.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
CLB300RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
173-53101-E
AC Power Cords 6' 3WIRE 18AWG BLK
Kobiconn
1: $5.01
412-112055
Plug-In AC Adapters 12VDC 500MA 1.3X3.4M
Xicon
1: $11.34
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
1896/6C SL005
Multi-Conductor Cables 20AWG 6C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $86.18
LCV076CTP
LED Light Pipes Light Pipe 5mm 0.76" Clear
VCC
1: $0.36
63000-510-000 CM3-150 Black Kit
Enclosures, Boxes, & Cases 5.2X3.3X1.7 Black
PacTec
1: $8.95
172-1103
Multi-Paired Cables 72"BLK CABLE PLG/ST
Kobiconn
1: $3.57
38336-8156
Jones Plugs & Sockets PLG CBL CLMP PLRZD 6
Molex
1: $3.86
B32-1210
Switch Accessories BLACK 9X9 B3F KEYCAP
Omron Electronics
1: $0.23
3057 RD001
Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $229.38
SSL-LX3044LID
Standard LEDs - Through Hole 3mm Short Lens Red
Lumex
1: $0.13
441-R314C-GRX
Fuse Holders QUICK CONNECT BLK
Eagle Plastic Devices
1: $1.75
1593
Cable Mounting & Accessories SR 5P-7
Heyco
1: $0.27
38336-8005
Jones Plugs & Sockets SOCKET AB POLARIZD 6
Molex
1: $3.30
SEA4R7M1VBK-0407P
Aluminum Electrolytic Capacitors - Leaded 35V 4.7u ...
Lelon
1: $0.09
SW21 NA005
Non-Heat Shrink Tubing and Sleeves 1/4in SPIRAL WR ...
Alpha Wire
1: $86.49

198091373 118502969