Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
616-63274-510-039
Manufacturer Part #:

63274-510-039 CM69-240 Bone Kit

Manufacturer:

Description: Enclosures, Boxes, & Cases 9.5X6.3X2.5 Bone
Silverlight Page 2,785, Mouser Enhanced Catalog
PDF Page 2,785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 9.5 in
Outside Width: 6.3 in
Outside Height: 2.5 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Bone
Features: Can Be Used As Medical Instruments, Scientific Instruments, Industrial Control Systems, Desktop Test Equipment, And Communications Equipment
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.31
  10: $17.42
  25: $16.52
  50: $15.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7201P3YZBE
Toggle Switches ON-ON DPDT SOLDER
C&K Components
1: $11.55
38211-0106
Barrier Terminal Blocks .563 PHENOLIC 6P closed bo ...
Molex
1: $6.15
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.54
MCP41050-I/P
Digital Potentiometer ICs 256 Step SPI 50kOhm
Microchip Technology
1: $1.42
UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHI ...
Amphenol Commercial Products
1: $0.63
AT60-202-16141
Automotive Connectors TERM 16 PIN 16-18 AWG
Amphenol SINE Systems
1: $0.40
DG412DJZ
Analog Switch ICs W/ANNEAL SWITCH 4X S PST N.O. 16 ...
Intersil
1: $2.27
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.33
63074-510-039 CM6-225 Bone Kit
Enclosures, Boxes, & Cases KIT 6.08X6.25X2.5
PacTec
1: $13.95
P231-FD20BR10K
Potentiometers 24mm 10Kohm
BI Technologies / TT electronics
1: $1.80
S8070WTP
SCRs SCR 800V 70A
Littelfuse
1: $7.24
TS5V330CDR
Video Switch ICs Quad SPDT WB Vid Sw w/ESD & Lo On ...
Texas Instruments
1: $0.52
88732-9200
Cable Assemblies USB A-TO-B Shielded 2.09m
Molex
1: $3.58
MCP41010-I/P
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: $1.42
273-AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.38
151-1546
IC & Component Sockets PLCC 44 PIN SMT
Kobiconn
1: $0.94
1.5KE440A-B
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $0.91
PTA6043-2015DPB103
Slide Potentiometers 15MM SHAFT NO DET 60MM STRK S ...
Bourns
1: $1.76
BFC237042472
Film Capacitors .0047uF 5% 250volts
Vishay/BC Components
1: $0.28
16-350000-10
IC & Component Sockets 16P SOIC/DIP SOCKET
Aries
1: $5.96

198091373 118502969