|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
616-63210-510-000
Manufacturer Part #:

63210-510-000 CF-275 Black Kit

Manufacturer:

Description:
Enclosures, Boxes, & Cases KIT 8.36X9.11X3.15
Mouser Online Catalog Page 2,836, Mouser Online Catalog
PDF Page 2,836, PDF Catalog Page
63210-510-000 CF-275 Black Kit Datasheet 63210-510-000 CF-275 Black Kit Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: PacTec
Material: Plastic (ABS)
Product: Kits
Length: 231.14 mm
Width: 210.82 mm
Height: 78.74 mm
Color: Black
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,399
STM32F407VET6 ARM Microcontrollers - MCU 3,868
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 8,188
LP2985-33DBVR LDO Voltage Regulators 21,555
640456-2 Headers & Wire Housings 58,557
640456-4 Headers & Wire Housings 53,768
640456-6 Headers & Wire Housings 55,771
796634-3 Pluggable Terminal Blocks 9,273
MAX3243CPWR RS-232 Interface IC 3,500
HLMP-4000 Standard LEDs - Through Hole 7,866
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.59
10:
$24.23
25:
$23.11
50:
$21.87

To add to a project, please Log In.

133639882 198091373 118502969