|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
616-61980-510-000
Manufacturer Part #:

61980-510-000 HM-9VB Black Kit

Manufacturer:

Description:
Enclosures, Boxes, & Cases KIT 2.4X3.8X1.0
Mouser Online Catalog Page 2,836, Mouser Online Catalog
PDF Page 2,836, PDF Catalog Page
61980-510-000 HM-9VB Black Kit Datasheet 61980-510-000 HM-9VB Black Kit Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: PacTec
Product: Cases
Type: Hand Held
Length: 96.52 mm
Width: 60.96 mm
Height: 25.4 mm
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM555CN Timers & Support Products 10,614
ECA-1CM471 Aluminum Electrolytic Capacitors - Leaded 33,295
PT10LV10-103A2020 Potentiometers 14,582
SJ-5302 CLEAR Mounting Hardware 46,679
7219 Lamps 2,387
53253-0570 Headers & Wire Housings 3,143
RV170SF-10-15R1-B100K Potentiometers 1,204
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.82
10:
$3.64
25:
$3.44
50:
$3.27
100:
$2.86
250:
$2.46
500:
$2.15

To add to a project, please Log In.

118502969 198091373 133639882