|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-TNM3054LR
Manufacturer Part #:

TNM-3054L-R

Manufacturer:

Description:
Microphones 2.2kOhm x 4mm
Mouser Online Catalog Page 2,051, Mouser Online Catalog
PDF Page 2,051, PDF Catalog Page
TNM-3054L-R Datasheet TNM-3054L-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Noise Canceling
Impedance: 2.2 kOhms
Sensitivity: - 54 dBA
Termination Style: Solder Pad
Length: 4.5 mm
Width: 4.5 mm
Depth: 3 mm
Diameter: 4.5 mm
Length - in: 0.177 in
Length - mm: 4.5 mm
Operating Supply Voltage: 2 VDC
Packaging: Bulk
Series: TNM
Factory Pack Quantity: 100
Width - in: 0.177 in
Width - mm: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5023AJQDBZT Board Mount Hall Effect / Magnetic Sensors 679
TOM-1545P-R Microphones 6,952
DT022BTFT TFT Displays & Accessories 445
DD1B030VA1 I/O Connectors 1,275
MCP73831T-2ACI/OT Battery Management 17,445
LT-A Soldering Irons 57
PUM-5250L-R Microphones 144
AMN33111 Board Mount Motion & Position Sensors 94
1780529 Pluggable Terminal Blocks 131
VJ0603A3R3BXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,915
Real Time Availability
Stock:
198 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.71
10:
$2.65
100:
$1.96
200:
$1.76
500:
$1.64
$1.59
$1.53
$1.48

To add to a project, please Log In.

140350386 148277340 189371948 195346910 164386193 174432500 165583196