|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-SMT-1141-T-3-R
Manufacturer Part #:

SMT-1141-T-3-R

Manufacturer:

Description:
Speakers & Transducers 5VPP 2.9MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Transducers
Type: Piezoelectric
Frequency: 4.1 kHz
Sound Pressure Level: 73 dBA
Shape: Rectangular
Termination Style: Gullwing Lead
Length: 11 mm
Width: 9 mm
Depth: 1.65 mm
Dimensions: 11 mm L x 9 mm W
Length - in: 0.433 in
Length - mm: 11 mm
Operating Temperature Range: - 40 C to + 80 C
Packaging: Reel
Series: SMT
Factory Pack Quantity: 2000
Width - in: 0.354 in
Width - mm: 9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDN304P MOSFET 113,006
54819-0572 USB Connectors 6,254
APT1608SGC Standard LEDs - SMD 72,950
APT1608SURCK Standard LEDs - SMD 65,673
53261-0571 Headers & Wire Housings 12,555
TLV70433DBVT LDO Voltage Regulators 3,024
APS4812B-LW100-R Speakers & Transducers 1,694
ENW-89835A3KF Bluetooth / 802.15.1 Modules 1,000
B82498B3471J Fixed Inductors 2,128
B82498B3331J Fixed Inductors 2,867
Real Time Availability
Stock:
2,662 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.87
10:
$3.22
50:
$2.88
100:
$2.58
250:
$2.49
500:
$2.25
$1.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.82
$1.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116910563 165583196 189371948 198040161 171322317