|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-SMT1028-SR
Manufacturer Part #:

SMT-1028-S-R

Manufacturer:

Description:
Speakers & Transducers EM 98dB 2830H 3.6Vpp
Mouser Online Catalog Page 2,049, Mouser Online Catalog
PDF Page 2,049, PDF Catalog Page
SMT-1028-S-R Datasheet SMT-1028-S-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Transducers
Type: Electromagnetic
Frequency: 2.83 kHz
Sound Pressure Level: 93 dBA
Shape: Square
Termination Style: Gullwing Lead
Length: 10 mm
Width: 10 mm
Depth: 3.5 mm
Dimensions: 10 mm L x 10 mm W
Length - in: 0.394 in
Length - mm: 10 mm
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: SMT
Factory Pack Quantity: 1000
Width - in: 0.394 in
Width - mm: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS724G Power Switch ICs - Power Distribution 8,289
B3U-1000P Tactile Switches 19,747
SMT-0540-S-R Speakers & Transducers 7,152
LMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,437
SDR08540M3-01 Speakers & Transducers 1,303
SMS-1308MS-2-R Speakers & Transducers 823
4-1734592-0 FFC & FPC Connectors 8,303
SMT-0826-S-R Speakers & Transducers 1,499
CDBZ0130L-HF Schottky Diodes & Rectifiers 92,446
Real Time Availability
Stock:
7,522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.36
10:
$3.65
50:
$3.11
100:
$2.92
200:
$2.69
500:
$2.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.11
$1.97
$1.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119564019 165583196 189371948 198040161