|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-SMS-1308MS-2-R
Manufacturer Part #:

SMS-1308MS-2-R

Manufacturer:

Description:
Speakers & Transducers .8W 800Hz 8 OHM
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Speakers
Type: Electromagnetic
Frequency: 20 kHz
Sound Pressure Level: 88 dBA
Impedance: 8 Ohms
Power Rating: 700 mW
Shape: Square
Termination Style: Gullwing Lead
Length: 13 mm
Width: 13 mm
Magnet Material: Samarium Cobalt (SmCo)
Cone Material: Kapton
Dimensions: 13 mm L x 4 mm H x 13 mm W
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Length - in: 0.512 in
Length - mm: 13 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: SMS
Factory Pack Quantity: 600
Width - in: 0.512 in
Width - mm: 13 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
SMT-0540-S-R Speakers & Transducers 7,152
15324982 Automotive Connectors 365,076
SMT-1028-S-R Speakers & Transducers 7,522
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 99,676
AS01508MR-R Speakers & Transducers 6,570
SMS-1508-2-R Speakers & Transducers 380
12124582-L Automotive Connectors 32,566
ASE02008MR-LW150-R Speakers & Transducers 124
12124580-L Automotive Connectors 30,189
Real Time Availability
Stock:
2,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.18
10:
$6.54
50:
$5.40
100:
$5.20
250:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$4.91
$4.74
$4.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 118707799 197702273 189371948 198040161