|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-SMI-1324TW5V2R
Manufacturer Part #:

SMI-1324-TW-5V-2-R

Manufacturer:

Description:
Audio Indicators & Alerts 5V 88dBA 2400Hz
Mouser Online Catalog Page 2,050, Mouser Online Catalog
PDF Page 2,050, PDF Catalog Page
SMI-1324-TW-5V-2-R Datasheet SMI-1324-TW-5V-2-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Indicators
Sound Pressure Level: 88 dBA
Tone: Continuous
Frequency: 2.4 kHz
Voltage Rating: 5 VDC
Current Rating: 30 mA
Mounting: SMD/SMT
Dimensions: 12.8 mm L x 12.8 mm W x 6.5 mm H
Height: 6.5 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Packaging: Tube
Series: SMI
Factory Pack Quantity: 50
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78SRH-5/2-C Non-Isolated DC/DC Converters 1,562
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
SKHMQKE010 Tactile Switches 59,987
78171-0002 Headers & Wire Housings 5,121
7914J-1-000E Tactile Switches 4,722
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,375
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
1551KFLBK Enclosures, Boxes, & Cases 2,086
DS1248Y-70IND+ Real Time Clock 57
MSP430G2553IPW28R 16-bit Microcontrollers - MCU 4,077
Real Time Availability
Stock:
2,373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.42
10:
$6.75
25:
$6.08
50:
$5.76
100:
$5.40
250:
$4.99
500:
$4.48
$3.91
$3.78

To add to a project, please Log In.

165583196 189371948 160752900