|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-PUM5250LR
Manufacturer Part #:

PUM-5250L-R

Manufacturer:

Description:
Microphones 2.2kOhm X 6mm
Mouser Online Catalog Page 2,051, Mouser Online Catalog
PDF Page 2,051, PDF Catalog Page
PUM-5250L-R Datasheet PUM-5250L-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Unidirectional
Impedance: 2.2 kOhms
Sensitivity: - 50 dBA
Termination Style: Solder Pad
Length: 6 mm
Width: 6 mm
Depth: 5.2 mm
Diameter: 6 mm
Length - in: 0.236 in
Length - mm: 6 mm
Operating Supply Voltage: 2 VDC
Packaging: Bulk
Series: PUM
Factory Pack Quantity: 100
Width - in: 0.236 in
Width - mm: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP23AB02BTR MEMS Microphones 5,881
NAHDMI-W HDMI, Displayport & DVI Connectors 192
KC3225A49.1520C30E00 Standard Clock Oscillators 8,072
MU064602-2 Microphones 9,978
2-2013310-1 DIMM Connectors 666
BQ24090DGQT Battery Management 5,035
PUM-3046L-R Microphones 119
DUM-5246L-R Microphones 112
TNM-3054L-R Microphones 198
TOM-3050L-R Microphones 71
Real Time Availability
Stock:
144 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.15
10:
$2.25
100:
$1.66
200:
$1.49
500:
$1.39
$1.35
$1.30
$1.26
$1.17

To add to a project, please Log In.

148277340 165583196 195346910 129821492 174432500 189371948