|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-POS1644RC33102R
Manufacturer Part #:

POS-1644R-C3310-2-R

Manufacturer:

Description:
Microphones BACK ELCT CONDENSER -44DB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Omnidirectional
Impedance: 2.2 kOhms
Sensitivity: - 43 dBA
Termination Style: Gullwing Lead
Length: 6.4 mm
Width: 6.4 mm
Depth: 1.6 mm
Diameter: 6 mm
Length - in: 0.252 in
Length - mm: 6.4 mm
Operating Supply Voltage: 3 V
Packaging: Bulk
Series: POS
Width - in: 0.252 in
Width - mm: 6.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

148277340