|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-PNM5250LR
Manufacturer Part #:

PNM-5250L-R

Manufacturer:

Description:
Microphones 2.2kOhm x 6mm
Mouser Online Catalog Page 2,051, Mouser Online Catalog
PDF Page 2,051, PDF Catalog Page
PNM-5250L-R Datasheet PNM-5250L-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Noise Canceling
Impedance: 2.2 kOhms
Sensitivity: - 50 dBA
Termination Style: Solder Pad
Length: 6 mm
Width: 6 mm
Depth: 5.2 mm
Diameter: 6 mm
Length - in: 0.236 in
Length - mm: 6 mm
Operating Supply Voltage: 1.5 VDC
Packaging: Bulk
Series: PNM
Factory Pack Quantity: 100
Width - in: 0.236 in
Width - mm: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C475K5PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,068
GRM188R71H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,783
50-84-1020 Pin & Socket Connectors 9,128
EM14A0D-C24-L064N Encoders 76
C1210C335K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,780
02-08-1002 Pin & Socket Connectors 43,828
50-84-1030 Pin & Socket Connectors 3,632
50-84-1040 Pin & Socket Connectors 1,716
Q5-2X-1/4-01-QB6IN-20 Heat Shrink Tubing and Sleeves 32
Q2-Z-1/16-01-QB6IN-36 Heat Shrink Tubing and Sleeves 7
Real Time Availability
Stock:
175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.32
10:
$2.37
100:
$1.75
200:
$1.57
500:
$1.47
$1.42
$1.37
$1.33

To add to a project, please Log In.

140350386 148277340 189371948 164386193 174432500 165583196 195346910