|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-DUM5246LR
Manufacturer Part #:

DUM-5246L-R

Manufacturer:

Description:
Microphones 2.2kOhm x 8mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Unidirectional
Impedance: 2.2 kOhms
Sensitivity: - 46 dBA
Termination Style: Solder Pad
Diameter: 8 mm
Length: 8 mm
Width: 8 mm
Depth: 5.2 mm
Operating Supply Voltage: 2 VDC
Length - in: 0.315 in
Length - mm: 8 mm
Packaging: Bulk
Series: DUM
Factory Pack Quantity: 100
Width - in: 0.315 in
Width - mm: 8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 721
ECQ-E1106KF Film Capacitors 4,068
DS1621S+ Board Mount Temperature Sensors 2,259
NUCLEO-F103RB Development Boards & Kits - ARM 195
NUCLEO-F401RE Development Boards & Kits - ARM 199
STM32F030F4P6 ARM Microcontrollers - MCU 5,468
ULN2803A Darlington Transistors 8,539
POM-3535L-3-R Microphones 1,623
PUM-3046L-R Microphones 89
PUM-5250L-R Microphones 121
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.46
10:
$2.47
100:
$1.83
200:
$1.64
500:
$1.53
$1.48
$1.43
$1.38

To add to a project, please Log In.

148277340 174432500 129821492 165583196 195346910 189371948