Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
665-AUM-5247L-R
Manufacturer Part #:

AUM-5247L-R

Manufacturer:

Description: Microphones 680 ohm X 9.7mm
Silverlight Page 2,035, Mouser Enhanced Catalog
PDF Page 2,035, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Unidirectional
Impedance: 0.68 kOhms
Operating Voltage: 1.5 VDC
Sensitivity: - 47 +/- 4 dB
Termination Style: Solder Pad
Length: 9.7 mm
Width: 9.7 mm
Depth: 5.2 mm
Diameter: 9.7 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98
  25: $1.82
  50: $1.65
  100: $0.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005C0G1H101J/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
UA7812CKCT
Low Dropout Regulators - LDO 3P 1.5A Fixed 12V Pos ...
Texas Instruments
1: $0.42
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
AOM-6545P-R
Microphones 1.0kOhm x 9.4mm
PUI Audio
1: $0.88
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.33
DSPIC33FJ128GP802-E/MM
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $7.19
PUM-5250L-R
Microphones 2.2kOhm X 6mm
PUI Audio
1: $1.68
ANM-5254L-R
Microphones .68kOHM X 9.7mm
PUI Audio
1: $0.96
SSL-LX5093IT
Standard LEDs - Through Hole HIR, 625nm Transparen ...
Lumex
1: $0.12
SSL-LX5093BHD
Standard LEDs - Through Hole Red, 660nm Blinking D ...
Lumex
1: $1.01
254-ECM9751-RO
Microphones NOISE CANC 9.7x5mm
Kobitone
1: $2.86
254-ECM97-RO
Microphones 9.7 x 5.0mm
Kobitone
1: $1.85
PUM-3046L-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $1.78
PNM-5250L-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $2.70
DUM-5246L-R
Microphones 2.2kOhm x 8mm
PUI Audio
1: $1.95
AOM-4546L-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $0.84
25SP029
Speakers & Transducers SPKR 100 OHM .2 2.25
Kobitone
1: $4.48
AOM-6738L-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $0.99


This product is also available in:
000000001