|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-AT-1220TT2R
Manufacturer Part #:

AT-1220-TT-2-R

Manufacturer:

Description:
Speakers & Transducers 1.5V 75dBA 2048Hz
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Transducers
Type: Piezoelectric
Frequency: 2.048 kHz
Sound Pressure Level: 75 dBA
Shape: Round
Termination Style: Solder Pin
Diameter: 12 mm
Depth: 5.5 mm
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Series: AT
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT-1220-TT-R Speakers & Transducers 2,294
TPA6211A1DRBR Audio Amplifiers 5,287
SPQ1410HR5H-B MEMS Microphones 3,689
AS02008MR-R Speakers & Transducers 1,293
KUSBX-BS1N-W USB Connectors 1,238
7443340030 Fixed Inductors 488
LM4665ITL/NOPB Audio Amplifiers 397
PIC18LF14K22-I/P 8-bit Microcontrollers - MCU 208
Real Time Availability
Stock:
287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.12
10:
$1.02
50:
$0.876
100:
$0.82
200:
$0.758
500:
$0.681
$0.594
$0.574
$0.533

To add to a project, please Log In.

189371948 198040161 171322317 165583196