|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-APS2718S-T-R
Manufacturer Part #:

APS2718S-T-R

Manufacturer:

Description:
Speakers & Transducers MULTI LAYER PIEZO SPKR 1,800Hz +/- 20%
Mouser Online Catalog Page 2,052, Mouser Online Catalog
PDF Page 2,052, PDF Catalog Page
APS2718S-T-R Datasheet APS2718S-T-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Speakers
Type: Piezoelectric
Frequency: 20 kHz
Sound Pressure Level: 75 dBA
Shape: Rectangular
Termination Style: Gullwing Lead
Length: 27.3 mm
Width: 24.8 mm
Depth: 0.8 mm
Dimensions: 27.3 mm L x 24.8 mm W
Length - in: 1.075 in
Length - mm: 27.3 mm
Operating Temperature Range: - 20 C to + 60 C
Packaging: Tray
Series: APS
Factory Pack Quantity: 50
Width - in: 0.976 in
Width - mm: 24.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7BB-20-6L0 Audio Indicators & Alerts 5,698
APS2509S-T-R Speakers & Transducers 589
AST-03208MR-R Speakers & Transducers 1,730
0900-0-15-20-76-14-11-0 Contact Probes 12,084
SPV0840LR5H-B MEMS Microphones 3,320
SZ300812-1 Speakers & Transducers 950
APS4812B-LW100-R Speakers & Transducers 1,694
APS2709S-T-R Speakers & Transducers 60
Real Time Availability
Stock:
107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.05
10:
$4.84
25:
$4.47
50:
$4.11
100:
$3.99
250:
$3.87
500:
$3.63
$3.14

To add to a project, please Log In.

185466916 118707799 165583196 198040161 171322317 189371948