|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-AOM6746LR
Manufacturer Part #:

AOM-6746L-R

Manufacturer:

Description:
Microphones 2.2kOhm x 9.7mm
Mouser Online Catalog Page 2,051, Mouser Online Catalog
PDF Page 2,051, PDF Catalog Page
AOM-6746L-R Datasheet AOM-6746L-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Omnidirectional
Impedance: 2.2 kOhms
Sensitivity: - 46 dBA
Termination Style: Solder Pad
Depth: 6.7 mm
Diameter: 9.7 mm
Operating Supply Voltage: 1.5 V
Packaging: Bulk
Series: AOM
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
MB-9745-LP-R

XLR Connectors

9,982

ImageMfr. Part #DescriptionStock 
LRC-LRZ1206LF-R000 Current Sense Resistors - SMD 12,519
LMV824MX/NOPB Operational Amplifiers - Op Amps 6,144
ERJ-8ENF1000V Thick Film Resistors - SMD 115,684
ERJ-8GEYJ121V Thick Film Resistors - SMD 88,188
MMBTA42LT1G Bipolar Transistors - BJT 56,363
CRCW201049R9FKEF Thick Film Resistors - SMD 7,965
ERJ-8ENF30R1V Thick Film Resistors - SMD 32,955
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.64
10:
$1.17
100:
$0.87
200:
$0.78
500:
$0.729
$0.705
$0.681
$0.658
$0.611

To add to a project, please Log In.

148277340 161309251 189371948 197431456 195346910 174432500 164386193 165583196