|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-AOM5244LR
Manufacturer Part #:

AOM-5244L-R

Manufacturer:

Description:
Microphones 1.0kOhm x 9.7mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: PUI Audio
Directional Properties: Omnidirectional
Impedance: 1 kOhms
Sensitivity: - 44 dBA
Termination Style: Wire Leads
Length: 9.7 mm
Width: 9.7 mm
Depth: 5.2 mm
Diameter: 9.7 mm
Length - in: 0.382 in
Length - mm: 9.7 mm
Operating Supply Voltage: 4.5 VDC
Packaging: Bulk
Series: AOM
Factory Pack Quantity: 100
Width - in: 0.382 in
Width - mm: 9.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
MB-9745-LP-R

XLR Connectors

9,982

ImageMfr. Part #DescriptionStock 
LM358DT Operational Amplifiers - Op Amps 41,177
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
593D107X9010D2WE3 Tantalum Capacitors - Solid SMD 4,851
08055C104K4Z2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,811
CRCW0805100RFKEA Thick Film Resistors - SMD 225,383
SS13-E3/61T Schottky Diodes & Rectifiers 10,555
CRCW080522K0FKEA Thick Film Resistors - SMD 96,043
CRCW0805470RFKEA Thick Film Resistors - SMD 67,284
CRCW080510K0JNEA Thick Film Resistors - SMD 226,411
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,216
Real Time Availability
Stock:
2,336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.64
10:
$1.17
100:
$0.87
200:
$0.78
500:
$0.729
$0.705
$0.681
$0.658
$0.611

To add to a project, please Log In.

148277340 164386193 165583196 195346910 161309251 189371948 197431456 174432500