Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
665-AOM-4544P-2R
Manufacturer Part #:

AOM-4544P-2-R

Manufacturer:

Description: Microphones 2.2K OHM 9.7mm
Silverlight Page 2,035, Mouser Enhanced Catalog
PDF Page 2,035, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 2.2 kOhms
Operating Voltage: 1.5 VDC
Sensitivity: - 44 +/- 2 dB
Termination Style: Pin
Length: 9.7 mm
Width: 9.7 mm
Depth: 4.5 mm
Diameter: 9.7 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  25: $0.88
  50: $0.77
  100: $0.65
  500: $0.61
  1,000: $0.60
  2,500: $0.59
  5,000: $0.58
  10,000: $0.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
PLP5-2-250
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $1.24
STD400BLK
LED Mounting Hardware .2" DIA X .40" BLACK
VCC
1: $0.19
AOM-6545P-R
Microphones 1.0kOhm x 9.4mm
PUI Audio
1: $0.88
MCP602-I/SN
Operational Amplifiers - Op Amps Dual 2.7V
Microchip Technology
1: $0.62
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
AOM-4544P-NF-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $0.88
ANM-5254L-R
Microphones .68kOHM X 9.7mm
PUI Audio
1: $0.96
301-100-RC
Thick Film Resistors - SMD 1/16WATT 100OHMS
Xicon
5000: $0.00
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
12BH209-GR
Battery Holders, Snaps & Contacts AA BATTERY CLIP ...
Eagle Plastic Devices
1: $0.13


This product is also available in:
161309251 164386193