Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
665-AI2304TFLW120R
Manufacturer Part #:

AI-2304-TF-LW120-R

Manufacturer:

Description:
Audio Indicators & Alerts 86dB CONT 400Hz 24VD
Mouser Online Catalog Page 2,142, Mouser Online Catalog
PDF Page 2,142, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: PUI Audio
Sound Pressure Level: 86 dB
Frequency: 400 Hz +/- 50 Hz
Voltage Rating: 24 VDC
Current Rating: 24 mA
Termination Style: Wire
Mounting: Flange
Dimensions: 22.8 mm L x 17 mm W x 15.5 mm H
Height: 15.5 mm
Length: 22.8 mm
Packaging: Tray
Series: AI
Factory Pack Quantity: 50
Width: 17 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
545 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.67
  10: $6.05
  25: $5.45
  100: $4.84
  250: $4.47
  500: $4.02
  1,000: $3.51
  2,500: $3.39
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Bipolar Transistors - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $3.67
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $60.12
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.58
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.48
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Cinch Connectivity Solutions
1: $0.52
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.48
1825-5
Test Plugs & Test Jacks BANANA PLUG GREEN
Pomona Electronics
1: $1.85
19005-0001
Terminals FEMALE COUPLER INSULATED
Molex
1: $0.37
BUB941ZTT4
Darlington Transistors NPN Power Darlington
STMicroelectronics
1: $3.24
SJ-5007 (BLACK)
Mounting Hardware SMALL TAPERED SQ BLK 54 PER PAD
3M Electronic Specialty
1: $0.10
8309-6009
D-Sub Standard Connectors 9POS IDT RA CABL MNT
3M Electronic Solutions Division
1: $6.10
AI-2604-TF-LW115-24V-R
Audio Indicators & Alerts 92 dBA 24VDC 400 Hz
PUI Audio
1: $5.46
AC03000006809JACCS
Wirewound Resistors - Through Hole 3watts 68ohms 5 ...
Vishay / Draloric
1: $1.09
MC7805BTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.69
PNP300JR-73-2K2
Wirewound Resistors - Through Hole 2.2K ohm 3W 5%
Yageo
1: $1.11
1N4148-TP
Diodes - General Purpose, Power, Switching 100V Io ...
Micro Commercial Components (MCC)
1: $0.10
FK26C0G1H562J
Multilayer Ceramic Capacitors MLCC - Leaded 5600pF ...
TDK
1: $0.51

182241431 165583196 160752900 189371948