Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
665-AI-1440TWT12VR
Manufacturer Part #:

AI-1440-TWT-12V-R

Manufacturer:

Description: Audio Indicators & Alerts 12V 80dBA 4000Hz
Silverlight Page 2,034, Mouser Enhanced Catalog
PDF Page 2,034, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Indicators
Sound Pressure Level: 80 dB
Tone: Continuous
Frequency: 4000 Hz +/- 500 Hz
Voltage Rating: 12 VDC
Current Rating: 7 mA
Diameter: 13.8 mm
Mounting: Through Hole
Dimensions: 13.8 mm L x 13.8 mm W x 7.5 mm H
Height: 7.5 mm
Length: 13.8 mm
Packaging: Tray
Width: 13.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,698 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  25: $2.30
  50: $2.15
  100: $1.98
  500: $1.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
PTS645VL31 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.23
TPS79633DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.67
AT45DB081D-SU-2.5
Flash 8MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.23
PBRC7.37HR50X000
Resonators 7.37MHZ W/CAP
AVX
1: $2.73
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
TNPW0805100KBEEN
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.52
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
PT10LH01-202A2020
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd S ...
Piher
1: $0.46
507222B00000G
Heat Sinks TO-220 DUAL 7.0 TR HAT SECTION HORZ MNT
Aavid Thermalloy
1: $0.45
ECS-250-20-30B-DU-TR
Crystals 25MHz -55 to +125C
ECS
1: $1.77
PB-5R0V105-R
Supercapacitors / Ultracapacitors CAP,1.0F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $8.82
G2R-1A-E-DC12
General Purpose Relays High-Capacity SPST-NO 12VDC
Omron Electronics
1: $3.74
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
22-28-8020
Headers & Wire Housings BKWY HDR R/A 2P tin
Molex
1: $0.24
ECS-240-20-30B-DU-TR
Standard Clock Oscillators 24MHz -55 to +125C
ECS
1: $1.77
STS230PC04
Slide Switches 4262330 SWITCH
TE Connectivity / Alcoswitch
1: $2.85
SK13AEG30-RO
Keylock Switches SP3T ANTI-STAT R/A
NKK Switches
1: $12.88
STS121PC04
Slide Switches SPDT SLIDE SWITCH
TE Connectivity / Alcoswitch
1: $1.21

000000001