|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
665-AI-1223TWT5VR
Manufacturer Part #:

AI-1223-TWT-5V-R

Manufacturer:

Description:
Audio Indicators & Alerts 5V 85dBA 2300Hz
Mouser Online Catalog Page 2,050, Mouser Online Catalog
PDF Page 2,050, PDF Catalog Page
AI-1223-TWT-5V-R Datasheet AI-1223-TWT-5V-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Indicators
Sound Pressure Level: 85 dBA
Tone: Continuous
Frequency: 2.3 kHz
Voltage Rating: 5 VDC
Current Rating: 30 mA
Diameter: 12 mm
Mounting: Through Hole
Dimensions: 12 mm L x 12 mm W x 9.5 mm H
Height: 9.5 mm
Length: 12 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Tray
Series: AI
Factory Pack Quantity: 100
Width: 12 mm
Width - in: 0.472 in
Width - mm: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,359
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,136
CRCW08051K00FKEA Thick Film Resistors - SMD 342,963
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,223
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 393,743
CRCW12061K00FKEA Thick Film Resistors - SMD 160,268
PIC12C509A-04/P 8-bit Microcontrollers - MCU 520
MC7812ECDTX Linear Voltage Regulators 2,096
SC04-11GWA LED Displays & Accessories 910
CDRH127NP-180MC Fixed Inductors 1
Real Time Availability
Stock:
5,249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.65
10:
$3.32
25:
$2.99
100:
$2.66
250:
$2.45
500:
$2.20
$1.92
$1.86
$1.72

To add to a project, please Log In.

165583196 160752900 189371948