Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
665-AB4406B
Manufacturer Part #:

AB4406B

Manufacturer:

Description: Audio Indicators & Alerts 0.6KH 1000 OHMS 70nF
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Audio Indicators & Alerts
Brand: PUI Audio
Product: Piezo Benders
Frequency: 600 Hz +/- 300 Hz
Voltage Rating: 20 Vp-p
Diameter: 44 mm
Mounting: Flush
Packaging: Roll
Series: AB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $3.08
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.59
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.18
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.22
42490-3
Terminals .187 FASTON TAB Reel of 5000
TE Connectivity / AMP
5000: $0.07
BU941ZT
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $3.43
ATTINY84A-PU
8-bit Microcontrollers - MCU 20MHz Ind. Grade
Atmel
1: $1.55
SPV0840LR5H-B
MEMS Microphones MIC MEMS ANALOG OMNI -38DB
Knowles
1: $1.82
9203
Circuit Board Hardware - PCB PC BRACKET STD PCI
Keystone Electronics
1: $2.26
BUJ403A,127
Transistors Bipolar - BJT Trans GP BJT NPN 550V 6A ...
NXP Semiconductors
1: $0.89
CFS206-32.768KDZF-UB
Crystals 32.768 KHz 12.5pF CYLINDER CRYSTAL
Citizen Finetech Miyota
1: $0.30
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
GS-351
PCBs & Breadboards 4X1.375 350 Tie Points 70 Term ...
Global Specialties
1: $3.75
Q2-F3X-RK1-3/4-01-6IN-12
Heat Shrink Tubing and Sleeves 3/4 6IN KIT REFILL ...
Qualtek
1: $4.57
Q2-F3X-RK1-1/8-01-6IN-24
Heat Shrink Tubing and Sleeves 1/8 6IN KIT REFILL ...
Qualtek
1: $1.24
Q2-F3X-RK1-1/4-01-6IN-20
Heat Shrink Tubing and Sleeves 1/4 6IN KIT REFILL ...
Qualtek
1: $2.05
Q2-F3X-RK1-1/2-01-6IN-14
Heat Shrink Tubing and Sleeves 1/2 6IN KIT REFILL ...
Qualtek
1: $2.84
Q2-F3X-RK1-1/16-01-6IN-28
Heat Shrink Tubing and Sleeves 1/16 6IN KIT REFILL ...
Qualtek
1: $1.36
Q2-F3X-RK1-1-01-6IN-8
Heat Shrink Tubing and Sleeves 1" 6IN KIT REFILL B ...
Qualtek
1: $4.30

000000001