Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
383-R840B
Manufacturer Part #:

383-R840B

Manufacturer:

Description: PCBs & Breadboards BREADBRD W/840 TERM
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,908, Mouser Enhanced Catalog
PDF Page 2,908, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PSP
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant By Exemption Details
Product: Breadboards
Description/Function: Solderless breadboard
Length: 1959 mm
Width: 122 mm
Factory Pack Quantity: 40
Type: Solderless
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
FLUKE-175
Digital Multimeters TRMS MULTIMETER
Fluke
1: $279.95
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
5788-0
Test Clips MINI CLIP / 2mm BJAK
Pomona Electronics
1: $2.30
FBR51ND12-W1
General Purpose Relays AUTO
Fujitsu
1: $1.73
AS01308MR-2-R
Speakers & Transducers 8 OHM 800-5KHz
PUI Audio
1: $3.42
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
TIP2955
Transistors Bipolar - BJT PNP Power Trans 15A 60V ...
STMicroelectronics
1: $1.61
39-00-0047
Headers & Wire Housings SOCKET 28-22AWG BULK
Molex
1: $0.46
WD1001
Soldering Irons Weller Soldr Station Digital 85W
Weller
1: $347.00
WSC400-S
Power Outlet Strips 15AMP 12' 12AWG CORD 4RECEPT W ...
Wiremold
1: $46.50
DS40
Soldering Irons Weller Manual Tool Desolder/Repair
Weller
1: $111.00
P160KNP-0EC15B10K
Potentiometers 16mm ROTARY PNL POT
BI Technologies
1: $0.40

000000001