Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
383-A48
Manufacturer Part #:

383-A48

Manufacturer:

Description: PCBs & Breadboards BREADBRD W/48 TERM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PSP
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Breadboards
Description/Function: Solderless breadboard
Length: 81 mm
Width: 12 mm
Contact Material: Acrylonitrile Butadiene Styrene (ABS)
Height: 9 mm
Type: Bus Strip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
AS01508MR-R
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR
PUI Audio
1: $3.23
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
13AC010
Test Leads MINI ALLIGATOR BU-00285
1: $17.80
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
C315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
GS-351
PCBs & Breadboards 4X1.375 350 Tie Points 70 Term ...
Global Specialties
1: $3.75
C315C103K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35
3051/1 YL005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL YELLOW
Alpha Wire
1: $21.92
383-A360
PCBs & Breadboards BREADBRD W/360 TERM
PSP
1: $4.90
383-A948
PCBs & Breadboards BREADBRD W/948 TERM
PSP
1: $15.52
UVZ1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
AOM-4546P-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $0.88
EL-IR204-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.20
EL-PT204-6B
Phototransistors Phototransistor
Everlight
1: $0.15

000000001