Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-USB2380-AB25NI-G
Manufacturer Part #:

USB2380-AB25NI G

Manufacturer:

Description: I/O Controller Interface IC PCIe Gen 1.0 to USB 2.0 Hi-Speed
Lifecycle: New At Mouser
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: I/O Controller
Number of I/Os: 4
Mounting Style: SMD/SMT
Package / Case: QFN-88
Packaging: Tray
Brand: PLX Technology
Interface Type: PCI, USB
Series: USB 2380
Factory Pack Quantity: 168
Type: USB Controllers
USB Revision: 2.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.84
  10: $13.42
  100: $12.84
  500: $12.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIC2026-1YM
USB Switch ICs Dual USB High-Side Power Switch - L ...
Micrel
1: $1.44
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
FPF2701MX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.66
T491D476K025AT
Tantalum Capacitors - Solid SMD 47UF 25V D
Kemet
1: $1.53
C1206C475K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.47
C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.25
ESD7951ST5G
ESD Suppressors LOW CAP BI- DIRECTIONAL ESD
ON Semiconductor
1: $0.45
GRM31CR61C226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $1.01
USB3380-AB50NI G
I/O Controller Interface IC PCIe Gen 2.0 to USB 3. ...
PLX Technology
1: $18.76
DF14-30P-1.25H(25)
Headers & Wire Housings 1.25MM SNG ROW HDR 30P RA ...
Hirose Connector
1: $2.85
52207-0433
FFC & FPC Connectors 1.0 FPC ZIF 4Ckt Sn-Ag-Bi
Molex
1: $1.18
S8411-45R
Coin Cell Battery Holders EZ BDWR, SMT COIN CELL H ...
Harwin
1: $1.08
ERJ-1GEF4122C
Thick Film Resistors - SMD 0201 41.2Kohms 1% Toler ...
Panasonic
1: $0.11
ERJ-2RKF4992X
Thick Film Resistors - SMD 0402 49.9Kohms 1% Tol
Panasonic
1: $0.21
CRCW040218K2FKED
Thick Film Resistors - SMD 1/16watt 18.2Kohms 1%
Vishay / Dale
1: $0.08
CRCW0402150RFKED
Thick Film Resistors - SMD 1/16watt 150ohms 1%
Vishay / Dale
1: $0.08
52207-0633
FFC & FPC Connectors 1.0 FPC ZIF 6Ckt Sn-Ag-Bi
Molex
1: $1.02
RK73H1ETTP2000F
Thick Film Resistors - SMD 1/16watts 200ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1R00F
Thick Film Resistors - SMD 1/16W 1 OHM 1%
KOA Speer
1: $0.10


191770705 197847692 147914401