|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
862-PEX8524-BC25BI
Manufacturer Part #:

PEX8524-BC25BI

Manufacturer:

Description:
PCI Interface IC 24 Lane 6 Port PCI Express Switch
Lifecycle:
Obsolete
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: No
Brand: PLX Technology / Avago
Type: Switch - PCIe
Maximum Clock Frequency: 100 MHz
Number of Lanes: 24 Lane
Number of Ports: 6 Port
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PBGA-644
Packaging: Bulk
Data Bus Width: 32 bit
Data Rate: 120 Gb/s
Factory Pack Quantity: 270
Version: Gen1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

Popular Searches: Switch - PCIe PCI Interface IC
0000000015-9999-4false