Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8505AA25BIG
Manufacturer Part #:

PEX8505AA25BIG

Manufacturer:

Description: PCI Interface IC 5 Lane 5 Port PCI Express Switch
Mouser Online Catalog Page 446, Mouser Online Catalog
PDF Page 446, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: PLX Technology
Type: Switch - PCIe
Number of Lanes: 5 Lane
Number of Ports: 5 Port
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PBGA-196
Maximum Power Dissipation: 0.8 W
Minimum Operating Temperature: - 40 C
Packaging: Tray
Propagation Delay Time: 138 ns
Factory Pack Quantity: 1260
Version: Gen1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.28
  10: $18.69
  100: $17.88
  500: $17.13
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX6420UK29+T
Supervisory Circuits Dual uPower Reset Circuit
Maxim Integrated
1: $3.07
MAX5885EGM+D
Digital to Analog Converters - DAC 16-Bit 200Msps ...
Maxim Integrated
1: $31.07
0805L020YR
Resettable Fuses - PPTC 9V 0805 .200A POLYFUSE
Littelfuse
1: $2.27
T520V337M2R5ATE015
Tantalum Capacitors - Polymer SMD 330uF 2.5V ESR=1 ...
Kemet
1: $3.69
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
P82B96DR
Interface - Signal Buffers, Repeaters Dual Bidirec ...
Texas Instruments
1: $3.75
MPZ1608S101A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
ECS-240-12-5PX-TR
Crystals 24MHz 12 pF -10C +70C
ECS
1: $0.41
CDBHD240-G
Bridge Rectifiers 2A 40V Schottky Bridge
Comchip Technology
1: $1.49
NC7SZ02M5X
Logic Gates UHS 2-Input NOR Gate
Fairchild Semiconductor
1: $0.45
DF005S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.56
STTH2002G-TR
Rectifiers Recovery Diode Ultra Fast
STMicroelectronics
1: $2.53
ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% Tol
Panasonic
1: $0.21
EXB-38V472JV
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic
1: $0.13
12066C226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.13
PI2EQX4401DZFE
Buffers & Line Drivers 2.5Gbps x1Lne Redrvr Equali ...
Pericom
1: $4.90
RG1608P-3321-B-T5
Thin Film Resistors - SMD 1/10W Regular 3.32K ohm ...
Susumu
1: $0.53
RG1608P-2492-B-T5
Thin Film Resistors - SMD 1/10W Regular 24.9K ohm ...
Susumu
1: $0.53
RG1608P-9311-B-T5
Thin Film Resistors - SMD 1/10W Regular 9.31K ohm ...
Susumu
1: $0.53


This product is also available in:
119966966 147914401 197847692