Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8114-BD13BIG
Manufacturer Part #:

PEX8114-BD13BIG

Manufacturer:

Description: PCI Interface IC 4 Lane PCI Express to PCI-X Bridge
Mouser Online Catalog Page 446, Mouser Online Catalog
PDF Page 446, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: PLX Technology
Type: Bridge - PCIe to PCI/PCIX
Maximum Clock Frequency: 133 MHz
Number of Lanes: 4 Lane
Number of Ports: 2 Port
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-256
Data Bus Width: 32/64 bit
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.28
  10: $49.72
  100: $47.56
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $16.96
EP3C25F324I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $73.90
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.43
EN5311QI
Voltage Regulators - Switching Regulators 1A BUCK ...
Enpirion
1: $3.96
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
NC7SB3157P6X
Analog Switch ICs Low Voltage UHS SPDT Analog Swit ...
Fairchild Semiconductor
1: $0.44
PCA9535PW,118
Interface - I/O Expanders 16-BIT I2C FM TP GPIO IN ...
NXP Semiconductors
1: $1.83
PCA9552BS,118
LED Lighting Drivers 16-BIT I2C FM OD LED BLK RST
NXP Semiconductors
1: $2.65
PCA9548ABS,118
Multiplexer Switch ICs 8CH I2C SWTCH W/REST
NXP Semiconductors
1: $2.17
48338-0065
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM P ...
Molex
1: $1.61
APHHS1005CGCK
Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm
Kingbright
1: $0.24
SN74AVC4T774PW
Translation - Voltage Levels 4B Dual-Supply Bus Tr ...
Texas Instruments
1: $1.34
SN74LVC1G17DBVRG4
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
T520D337M004ATE007
Tantalum Capacitors - Polymer SMD 4volts 330uF 20% ...
Kemet
1: $2.56
C0402C562K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.27
NB3N106KMNG
Clock Buffer 1:6 HCSL FAN-OUT BUFFER
ON Semiconductor
1: $10.75
AT24C04C-SSHM-T
EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V
Atmel
1: $0.32
PEX 8724-CA80BC G
PCI Interface IC GEN 3 PCIe Switch 24 Lane, 6 Port
PLX Technology
1: $94.59


147914401 119966966 197847692 110430483