Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8696-AA50BCF
Manufacturer Part #:

PEX 8696-AA50BC F

Manufacturer:

Description: Peripheral Drivers & Components - PCIs 96Ln/24Pt PCI Exprss Gen 2 (5 GT/s) Swtch
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 382, Mouser Enhanced Catalog
PDF Page 382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: Peripheral Drivers & Components - PCIs
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HFCBGA-1156
Packaging: Tray
Maximum Power Dissipation: 10.2 W
Minimum Operating Temperature: - 5 C
Propagation Delay Time: 176 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $349.84
  50: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
NET2282-AB33PCF
Peripheral Drivers & Components - PCIs PCI to High ...
PLX Technology
1: $14.97
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
REF3140AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.60
FDD5614P
MOSFET 60V P-Ch PowerTrench
Fairchild Semiconductor
1: $0.84
TS3USB30EDGSR
Power Switch ICs - USB High-Speed USB 2.0 1:2 Mux/ ...
Texas Instruments
1: $1.35
3101.0045
Fuse Holder FPG4 F'GRIP HLDR
Schurter
1: $2.18
44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHO ...
Molex
1: $0.74
FMS6502MTC24X
Video ICs Switch Video 8I 6O Matrix-Output Dvrs
Fairchild Semiconductor
1: $3.30
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
G6A-274P-ST-US-DC5
Low Signal Relays - PCB ThruHole NonLatching DPDT ...
Omron Electronics
1: $5.39
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
IS61LV25616AL-10TLI
SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
ISSI
1: $5.38
173645-1
Automotive Connectors 070MLC PIN 20-16
TE Connectivity / AMP
1: $0.12
PT02E-10-6P
Circular MIL Spec Connector 6P Size 10 Box Mount P ...
Amphenol Industrial
1: $13.59
Si8461BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/1
Silicon Labs
1: $3.16
PCA9548APW
Multiplexer Switch ICs 4Ch I2C & SMBus Multiplexer
Texas Instruments
1: $3.87
PI6C20800SVE
Clock Buffer Clock Buffer 3.3V 100MHz
Pericom
75: $3.65

191656443 134975807