Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8680-AA50BCF
Manufacturer Part #:

PEX 8680-AA50BC F

Manufacturer:

Description: Peripheral Drivers & Components - PCIs 80Ln/20Pt PCI Exprss Gen 2 (5 GT/s) Swtch
Silverlight Page 382, Mouser Enhanced Catalog
PDF Page 382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: Peripheral Drivers & Components - PCIs
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: HFCBGA-1156
Propagation Delay Time: 176 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

PLX Technology

Manufacturer Part #:
Description:
Peripheral Drivers & Components - PCIs 80Ln/20Pt PCI Exprss Gen 2 (5 GT/s) Swtch

Compare With Current Part
Customers Who Bought This Item Also Bought
PEX 8619-BA50BC G
Peripheral Drivers & Components - PCIs 16 lane 16 ...
PLX Technology
1: $82.74
GRM033R71E102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
AT24C256C-XHL-T
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
511MILF
Clock Generators & Support Products PLL CLOCK MULT ...
IDT
1: $3.14
ETQ-P4LR56WFC
Fixed Inductors .56UH SMD COIL PWR CHOKE
Panasonic Electronic Components
1: $2.63
NC7SV34P5X
Buffers & Line Drivers Single Buffer
Fairchild Semiconductor
1: $0.31
RK73H1JTTD1500F
Thick Film Resistors - SMD 1/10watts 150ohms 1%
KOA Speer
1: $0.08
302-604-RC
Thick Film Resistors - SMD 1/10WATT 604OHMS 1%
Xicon
5000: $0.00


110444184