Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8664-AA50BCF
Manufacturer Part #:

PEX 8664-AA50BC F

Manufacturer:

Description: Peripheral Drivers & Components - PCIs 64Ln/16Pt PCI Exprss Gen 2 (5 GT/s) Swtch
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: Peripheral Drivers & Components - PCIs
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: HFCBGA-1156
Propagation Delay Time: 176 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 16
Multiples: 1
Pricing (USD)
  16: $250.52
  50: $219.74
  100: Quote
 
Similar Product
Manufacturer:

PLX Technology

Manufacturer Part #:
Description:
Peripheral Drivers & Components - PCIs 64 Lane, 16 Port PCI Gen 2 Switch
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY14B256LA-ZS25XI
NVRAM 256-Kbit (32KX8) nvSRAM
Cypress Semiconductor
1: $18.64
MAX6581TG9A+
Board Mount Temperature Sensors 1C Accurate 8Ch Te ...
Maxim Integrated
1: $3.09
S1731-46R
Circuit Board Hardware - PCB EZ-LINK 6.86mm LONG S ...
Harwin
1: $0.39
BKP1608HS271-T
EMI Filter Beads, Chokes & Arrays FER BD HI CUR LW ...
Taiyo Yuden
1: $0.39
BKP2125HS101-T
EMI Filter Beads, Chokes & Arrays FER BD HI CUR LW ...
Taiyo Yuden
1: $0.30
APA1606CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Kingbright
1: $0.12
MAX6581TG9C+
Board Mount Temperature Sensors 1C Accurate 8Ch Te ...
Maxim Integrated
1: $3.09
PEX 8696-AA50BC F
Peripheral Drivers & Components - PCIs 96Ln/24Pt P ...
PLX Technology
1: $349.84

134975807 118491162