Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8648-BB50BCF
Manufacturer Part #:

PEX 8648-BB50BC F

Manufacturer:

Description: PCI Interface IC 48 Lane, 12 Port PCI Express Gen 2 Switch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: PLX Technology
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: PLX Technology
Type: Switch - PCIe
Number of Lanes: 48 Lane
Number of Ports: 12 Port
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: FCBGA-676
Maximum Power Dissipation: 3.7 W
Minimum Operating Temperature: 0 C
Packaging: Tray
Propagation Delay Time: 140 ns
Version: Gen2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

PLX Technology

Manufacturer Part #:
Description:
PCI Interface IC 48 Lane, 12 Port PCI Express Gen 2 Switch
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part


000000001